| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5148468-1 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 144 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 48 |
| Number of Signal Positions: | 144 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Make First / Break Last: | No |
| Termination Post Length: | .104 in, 2.65 mm |
| Position Locations Loaded: | 1-40, 43-50 |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Vertical |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5148468-1 |
| SKU: | AMP5148468-1 |
5148468-1
Specifications
Detailed Description
This Eurocard Type C Pin Assembly is designed for board-to-board connectivity, featuring a right-angle housing orientation with through-hole solder termination. With 144 contacts in three rows, it offers a high-density solution for signal transmission in data and device applications. The UL 94V-0 rated polyester housing ensures safety and reliability, while the copper alloy pin contacts guarantee efficient signal transmission. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this assembly is suitable for various environments. Its board mount design and vertical orientation make it ideal for backplane interface configurations, with mating alignment for polarization. RoHS compliant and packaged in a box, it meets international standards for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5148460-1 | ![]() |


