| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5173033-3 |
| Color: | Blue |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .389 in |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| GPL: | K13 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Connector Height: | 1.035 in, 26.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Module |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5285 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 4 |
| Wire Size: | .22 - 2.18 mm² |
| Connector Length: | 3.2 in, 81.28 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 25 mm |
| Mating Retention: | Without |
| Power Contact Centerline: | 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5173033-3 |
| SKU: | AMP5173033-3 |
5173033-3
| Heilind Number: | AMP5173033-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5173033-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality housing connector in a striking blue color. Designed for reliable performance, it features a robust Polybutylene Terephthalate - GF housing material with UL 94V-0 flammability standard compliance, ensuring safety and durability. With two rows and 20 positions, it offers ample connectivity options for your projects. The cable mount allows for easy installation, while the 5mm pitch and .197-inch row spacing facilitate secure connections. Operating smoothly in a temperature range of -20 to 120 °C (-4 to 248 °F), this connector is suitable for various environments. Its versatile design accommodates wire and cable termination, making it ideal for power and signal circuit applications. Whether for wire-to-wire or wire-to-board connections, this connector, with a connector height of 1.035 inches and a connector length of 3.2 inches, provides a reliable solution. RoHS compliant and packaged in a box and carton, it meets international standards for environmental responsibility. Upgrade your connectivity with this essential component for your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173032-3 | 20P DRAWER CONN MALE | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170311-1 | ![]() |


