| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173032-3 |
| Color: | Blue |
| Amperage: | 15 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Pin |
| Row Spacing: | .389 in |
| Number of Positions: | 20 |
| GPL: | K13 |
| Mating Retention Type: | Mounting Ears |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 1.035 in, 26.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5285 |
| Drawer Style: | Miniature Power |
| Number of Columns: | 8 |
| Number of Signal Positions: | 4 |
| Wire Size: | 14 - 24 AWG, .22 - 2.18 mm², .22 mm² |
| Contact Transmits: | Power |
| Connector Length: | 3.2 in, 81.28 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 32.5 mm |
| Mating Retention: | With |
| Power Contact Centerline: | 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 173032-3 |
| SKU: | AMP173032-3 |
173032-3
Specifications
Detailed Description
Easily connect power and signal wires with this versatile blue housing connector. With a durable Polybutylene Terephthalate - GF construction, it ensures reliable performance in various environments. Featuring 20 positions in two rows, it allows for efficient cable management. The connector, designed for panel mount installation, has a pitch of 5mm and contact spacing of .389 inches. Operating temperature ranges from -20 to 120°C (-4 to 248°F), making it suitable for a wide range of applications. With UL 94V-0 flammability standard compliance and RoHS certification, it meets essential safety and environmental requirements. Its compact design, including mounting ears for secure attachment, is ideal for Miniature Power applications. Compatible with wire sizes ranging from 14 to 24 AWG, it accommodates various cable types. Whether for power transmission or signal transfer, this connector, part of our Data and Devices range, ensures seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5173033-3 | 20P DRAWER CONN FIMALE | ![]() |


