5174215-5

Heilind Number:AMP5174215-5
Manufacturer:TE Connectivity
Manufacturer Number:5174215-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE.050 PLUG ASS'Y (V) 20P PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5174215-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:20
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
SKU:AMP5174215-5

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series Plug Assembly, designed for seamless integration in various electronic applications. This versatile component features 20 gold-plated contacts, ensuring reliable signal transmission. With a current rating of 1 A and a standard profile, it meets the demands of high-performance systems. The through-hole solder termination method guarantees secure and durable attachment. Perfect for two-row configurations, this assembly is housed in an all-plastic shell for added protection. Packaged in a convenient tray, it offers easy handling during installation. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your connectivity solutions with this essential IO connector.