5174216-3

Heilind Number:AMP5174216-3
Manufacturer:TE Connectivity
Manufacturer Number:5174216-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE.050 CAP ASS'Y (V) 50P PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5174216-3
Series:AMPLIMITE 0.50 Series
Gender:Plug
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:50
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
SKU:AMP5174216-3

Detailed Description

Introducing the AMPLIMITE 0.50 Series D-Sub Connector Assembly, a high-performance solution for your connectivity needs. This assembly features 50 gold-plated contacts in a plug configuration, with two rows for efficient signal transmission. Designed for through-hole solder termination, it ensures secure and reliable connections. The all-plastic shell offers durability while maintaining a standard profile for compatibility. Packaged in a convenient tray, this connector is RoHS compliant, meeting environmental standards. Perfect for a variety of applications, it guarantees quality and performance in every use. Upgrade your connectivity with the AMPLIMITE 0.50 Series Connector Assembly.