| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5175473-6 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 110 |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.9 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .275 in, 7 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Single Tine |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Contact Mating Area Length: | .259 in, 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5175473-6 |
| SKU: | AMP5175473-6 |
5175473-6
Specifications
Detailed Description
Enhance your electronic connections with the CHAMP .050 Series I Board Mount Connector. Featuring a durable Nylon - GF housing, this connector offers reliable performance for signal transmission. With a single row design and Through Hole - Solder termination, it ensures secure PCB attachment. The Phosphor Bronze contacts with Gold plating provide excellent conductivity, while meeting UL 94V-0 flammability standards for safety. Its 1.27mm pitch and 50 tab contacts cater to intricate circuitry needs. Operating within a wide temperature range of -67 to 185 °F, it's suitable for various environments. Designed for vertical mount orientation with boardlock retention, this connector ensures stability in applications. Whether it's for data or device connectivity, this connector, with its 110 quantity packaging, is ideal for your PCB assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5175475-6 | ![]() |


