| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5179010-2 |
| Amperage: | .8 A |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Surface Mount |
| Pitch: | 8 mm |
| Contact Type: | Receptacle |
| Number of Positions: | 60 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Stack Height: | 5 mm |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5179010-2 |
5179010-2
| Heilind Number: | AMP5179010-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5179010-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a compact yet robust design, it effortlessly accommodates 60 positions with a .8 mm pitch, ensuring seamless data transmission. The receptacle contact type and surface mount termination method offer convenient installation, while the liquid crystal polymer housing guarantees durability. With gold plating in the contact mating area, you can count on reliable conductivity. Perfect for vertical mounting, this connector has a stack height of 5 mm, meeting your space-saving needs. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your electronic applications. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5177986-2 | ![]() | |
| TE Connectivity 6-5177986-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2015 | E-15-002052 - Product Improvement. 0.8FH BTB have moved from Singapore to Qingdao China, so update location mark in drawing. | Download | |||


