| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5177986-2 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Package Quantity: | 800 |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-5177986-2 |
| SKU: | AMP6-5177986-2 |
6-5177986-2
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vertical mount orientation and a compact design, this connector is perfect for signal transmission in limited spaces. With a pitch of .8mm, it offers precise and efficient connections. The housing, made of matte material, meets UL 94V-0 flammability standards for safety. Each package includes 800 connectors, making it ideal for large-scale projects. The gold-plated brass contacts ensure reliable conductivity, with a current rating of .5A and a voltage rating of 100V AC. Operating in a wide temperature range from -40 to 257°F, it is suitable for diverse applications. Its stackable design and mezzanine board-to-board configuration offer versatility in assembly, while the surface mount termination method and tape & reel packaging simplify the installation process. RoHS compliant and featuring a polarization mating alignment, this connector guarantees both performance and environmental responsibility. Upgrade your device connectivity with this essential component.


