5179010-4

Heilind Number:AMP5179010-4
Manufacturer:TE Connectivity
Manufacturer Number:5179010-4
ECAD Model:
3D Model

Description:

0.8FH,R13H.8,100,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179010-4
Amperage:.8 A
Housing Material:Liquid Crystal Polymer
Termination Method:Surface Mount
Pitch:8 mm
Contact Type:Receptacle
Number of Positions:100
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Stack Height:5 mm
Product:Board-to-Board Headers & Receptacles
SKU:AMP5179010-4

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance board-to-board receptacle. The receptacle features a compact design with a low 0.8mm pitch, making it ideal for space-constrained applications. With 100 gold-plated contact positions, it ensures reliable signal transmission and durability. The vertical mount orientation and 5mm stack height offer versatility in assembly configurations. Crafted from Liquid Crystal Polymer, the housing material guarantees robustness and thermal stability. Surface mount termination simplifies installation, while the .8A amperage rating supports efficient power transfer. Whether for commercial or industrial use, this receptacle is a dependable solution for your PCB connector needs.