| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51864-4 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51864-4 |
51864-4
Specifications
Detailed Description
Introducing the PIDG R 16-14 10 Terminal, a versatile and reliable connector for your electrical needs. This Ring Tongue terminal is designed for secure wire connections, accommodating wire sizes ranging from 14 to 16 AWG. With a closed barrel and insulation, it ensures safety and durability in various applications. The #10 stud size and offset orientation offer convenient installation, while its straight terminal angle allows for easy connectivity. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300 V, this terminal is suitable for a wide range of environments. RoHS compliant and part of our Rings & Spades product line, you can trust in its quality and performance. Upgrade your connectivity solutions with the PIDG R 16-14 10 Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393837-1 | 27E460=SOCKET,R10,,ASSY,2 POLE | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 321684 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 51864-4 | Cut Strip - TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 51864-5 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 52957-3 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | TE Connectivity 51864-4 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 51864-4 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 51864-4 Application Tooling | ![]() |
| TE Connectivity 55823-1 | TE Connectivity 51864-4 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 51864-4 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 51864-4 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 51864-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


