770520-3
AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR
Enhance your automotive connectivity with our AMPSEAL Gold-Plated Terminal, designed for optimal performance in 16-20AWG wire applications. With a robust amperage rating of 17A, this crimp terminal ensures secure and efficient power transfer. Featuring a socket splice type and F-crimp design, it guarantees reliable connections in harsh environments. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 125°F), it's a dependable choice for automotive, truck, bus, and off-road applications. RoHS compliant and suitable for wire sizes of .5-1.5mm², it meets high industry standards for quality and environmental responsibility. Elevate your wiring projects with this essential connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770520-3 |
Amperage: | 17 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Socket |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP770520-3 |
series: | AMPSEAL |
Interface Plating: | Gold (Au) |
Mating Pin Diameter: | 1.3 mm / .051 in |
Wire Insulation Diameter: | 1.7 - 2.7 mm / .067 - .106 in |
Wire Size Search: | 15 AWG / 16 AWG / 17 AWG / 18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/08/2022 | PCN-22-136001 - Purchase or Supplier Change. TE Connectivity is adding a new base metal material supplier for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP requests (no samples) must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing is not affected. | Download |
09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
09/10/2018 | E-18-012072 - The company logo marking on the current stamping die that produces part numbers 770520-1 and 770520-3 will be changing from AMP to TE1. Two new stamping dies are being built and released for production. The first die will run internally to TE and will be marked with TE2 and the second die will run externally to TE and will be marked with TE3. The new internal die will run part numbers 770520-1 and 770520-3 and the new external die will run part number 770520-1. There will be no change to the material or stamping process with the release of these dies. | Download |