The Z-PACK/B M-HDR 154P, a high-performance board-to-board connector designed for power and signal applications. With 154 contacts arranged in seven rows, this straight-mount connector offers reliable connectivity in a compact space. Featuring a 2mm pitch and nickel-plated phosphor bronze contacts, it ensures efficient data transfer at speeds up to 1 Gb/s. The polyester housing with UL 94V-0 flammability rating guarantees safety and durability. Ideal for use in a variety of electronic systems, the Z-PACK/B M-HDR 154P meets RoHS compliance standards, making it a sustainable choice for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5188835-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:154
Number of Rows:7
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Nickel
Body Orientation:Straight
Pitch:.078 in, 2 mm
Contact Type:Pin
Package Quantity:11
Contact Amperage:1.5 A
Number of Positions:154
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Nickel
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6251
Number of Columns:22
Number of Signal Positions:110
Connector Length:44 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Connector Assembly Type:PCB Mount Header
Rows Loaded:A, B, C, D, E, F, Z
CompactPCI Designation:P2/P5
Feedthrough Post Length:3.7 mm
Front Mating Level:Level 1
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5188835-1
SKU:AMP5188835-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2017P-17-014152 - Manufacturing Location Change. Download
07/17/2017P-17-014249 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector.Download
01/31/2017P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location.Download