5352152-1

Z-PACK/B22 RAF 110P

Part Aliases: TE Connectivity 1367711  
The Z-PACK/B22 RAF 110P, a high-performance connector designed for robust board-to-board connectivity. With 110 contacts arranged in five rows, this connector offers seamless power and signal transmission in demanding applications. Featuring a durable Polyester - GF housing and UL 94V-0 flammability rating, it ensures reliability in operation. The right-angle orientation and through-hole press-fit termination method make it easy to install on circuit boards. Gold plating on the contact mating area guarantees optimal signal integrity, while the shielded design minimizes crosstalk. Operating temperature range of -55 to 125°C (-67 to 257°F) ensures suitability for a wide range of environments. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Perfect for compactPCI designs and other high-speed connectivity needs, the Z-PACK/B22 RAF 110P is the ideal solution for your board-to-board connections.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5352152-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:110
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.078 in, 2 mm
Contact Type:Socket
Package Quantity:11
Contact Amperage:1.5 A
Number of Positions:110
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Ground Component Type:Ground Return Shielding
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6250
Number of Columns:22
Number of Signal Positions:110
Connector Length:44 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Make First / Break Last:Yes
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E
CompactPCI Designation:J2/J5
Feedthrough Post Length:3.3 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1367711 5352152-1
SKU:AMP5352152-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2021P-21-021391 - Manufacturing location change. Following Part Numbers will be transferred from Dengke to TE AMP QD High-Tech Zone Branch Download
06/30/2017P-17-014218 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on product. CSA request to add CSA mark on each connector.Download
06/03/2016P-16-012662 - Product improvement.The change is to improve the package quality.Download
08/25/2013E-13-012699 - Document Clarification. Remove the additonal shielding plating description, replace it with IEC performance level.Download