| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51979-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 10 - 12 AWG, 5180 - 13100 CMA, 5 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51979-3 |
51979-3
Specifications
Detailed Description
Enhance your electrical connections with our Copalum 12-10 1/4 Terminal. Designed for reliable performance, this ring tongue connector features a straight orientation and M6 stud size, perfect for secure installations. Operating seamlessly in temperatures ranging from -55 to 150°C (-85 to 347°F), it ensures durability in diverse conditions. With a wire size compatibility of 10-12 AWG, 5 mm², and 5180-13100 CMA, it accommodates a wide range of applications. The closed barrel design guarantees a snug fit, while its straight terminal angle simplifies installation. Crafted for efficiency and compliance, this terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 52587-1 | TERMINAL,COPALUM R 16-14 1/4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68141-1 | TE Connectivity 51979-3 Application Tooling | ![]() |


