52046-1

Heilind Number:AMP52046-1
Manufacturer:TE Connectivity
Manufacturer Number:52046-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R PG 2/0 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52046-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 67 - 70 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52046-1

Detailed Description

Enhance your electrical connections with our TERMINAL R PG 2/0 5/16, designed for optimal performance in various applications. This Ring Tongue connector features a durable construction and is suitable for use in environments with up to 600V. With a stud size of M8, 5/16, it ensures secure and reliable connectivity. The offset orientation allows for efficient installation, while the closed barrel type and insulation offer added safety. Operating temperature range of 105 °C to 221 °F ensures consistent operation even in challenging conditions. Accommodating wire sizes from 0 AWG to 119500 - 150500 CMA, 67 - 70 mm², this terminal is versatile and efficient. Its straight terminal angle and RoHS compliance further emphasize its quality and reliability. Perfect for a range of applications, this connector is a valuable addition to any project.