520466-1

Heilind Number:AMP520466-1
Manufacturer:TE Connectivity
Manufacturer Number:520466-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 SDL RND SHIELD,TOP,BULK PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520466-1
Series:Shielded Data Link
Accessory Type:Top Shield
Gender:Plug
Housing Material:Polycarbonate - GF
Package Quantity:1000
Cable Type:Round
Number of Conductors:16
Number of Positions:16
Housing Color:Smoke Gray
GPL:340
Packaging:Loose Piece
PCB Retention:Without
GPL Description:Data and Devices
Product Code:1006
Connector Product Type:Accessory
ECCN:EAR99
Receptacle Configuration:Standard
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:4-26770-6180,4021960 520466-1
SKU:AMP520466-1

Detailed Description

Enhance the performance of your Shielded Data Link with our Top Shield accessory, designed for seamless connectivity in high-speed environments. This essential component, meeting CSA and UL standards, ensures reliable data transmission with its polycarbonate housing material and UL 94V-2 flammability standard compliance. Featuring 16 conductors and positions, it guarantees optimal signal integrity for your round cable setup. The Smoke Gray housing color adds a sleek touch to your assembly, while the packaging of 1000 pieces caters to bulk installation needs. Trust in our top-quality Connector Accessories for efficient data and device connectivity, now with RoHS compliance for environmentally conscious operations. Elevate your networking setup with this indispensable component.