| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5205818-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlocks |
| Screw Length: | 12.77 mm, .503 in |
| Thread Length: | .312 in, 7.92 mm |
| Screw Hole Thread Size: | 4-40 UNC |
| Connector Product Type: | Accessory |
| Screw Finish: | Clear Chromate |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | 5205818-3 |
| SKU: | AMP5205818-3 |
5205818-3
Specifications
Detailed Description
Enhance the security and stability of your electronic connections with this Female Screwlock, plated for durability. Designed for use with D-Sub and D-Ribbon connectors, this accessory features a 4-40 UNC screw hole thread size, ensuring a secure fit. The clear chromate finish not only adds a sleek aesthetic but also provides corrosion resistance. With a screw length of 0.503 inches and a thread length of 0.312 inches, it offers reliable fastening for your assembly. RoHS compliant and packaged individually, this essential component is ideal for maintaining the integrity of your connections in data and device applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |
| TE Connectivity 1-66105-9 | III+ SKT,24-20,TIN,LP | ![]() |
| TE Connectivity 1-770006-0 | UMNL II SOK SN/AUNI/PHBZ | ![]() |
| TE Connectivity 1-770007-0 | UMNL II PIN AUSN/NI/BR | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643817-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 52955-2 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 5745652-3 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 5748526-1 | KIT,PLUG,9P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | E-15-014495 - Product Improvement. Minor changes to several transition features (not dimensioned on the customer print) to conform to the new revision (M) of MIL-DTL-24308/26. These changes do not affect fit or function. | Download | |||
| 11/01/2013 | E-13-015356 - Product Improvement. | Download | |||
| 09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download | |||
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||
| 08/30/2013 | Reduce margin between hex head and first thread from .040 MAX to .027 MAX. | Download | |||


