| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520935-1 |
| SKU: | AMP520935-1 |
520935-1
| Heilind Number: | AMP520935-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 520935-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
250 POS LOCK & STD HSG NAT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 1445049-2 | FREE HANG SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 2-31890-1 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5205980-3 | SCREW RETAINER KIT,BULK PKG | ![]() |
| TE Connectivity 5206478-3 | CLAMSHELL SIZE 3 W/RETAINER | ![]() |
| TE Connectivity 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 5745908-2 | PLUG ASSY,15P,HDP-20,CN | ![]() |
| TE Connectivity 5747099-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 640310-3 | UMNL SOK 12-10 PTPPHBZ | ![]() |
| TE Connectivity 770069-1 | 02P .093 COMM P&S PLUG .248CL | ![]() |
| TE Connectivity 794616-6 | FREE HANG DBL ROW HSG 6 POS | ![]() |
| TE Connectivity 6609007-3 | 20EEJ1=F7892A S0 | ![]() |
| TE Connectivity TAT-125-3/16-0-STK | NB14032001 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PCN-25-252952 - Drawing Correction. CD drawing correction to properly show the internal latch geometry in Section B-3 of the drawing. There is no change in the design of the product. | Download | |||
| 03/18/2024 | PCN-24-202995 - Material Change.Improved shade of brown achieved for 1-520935-7 PN only using different resin colorant. No other dash number version of product base number 520935 affected by this change. | Download | |||
| 07/22/2021 | E-19-018561-C - Cancellation of PCN E-19-018561. After further consideration, the V2 resin will remain active to continue giving customers an option especially as we navigate through global resin shortages. | Download | |||
| 02/28/2020 | E-19-018561- Discontinuance. Global market shift from UL-V2 resins to UL-V0 resins. All new UL-V0 alternatives will meet or exceed the performance levels of the UL-V2 housings being replaced. | Download | |||
| 08/15/2012 | E-12-014529 - New product. | Download | |||


