| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640310-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 4-16211-9783,500-020-1739 640310-3 |
| SKU: | AMP640310-3 |
640310-3
Specifications
Detailed Description
Enhance power connectivity with the UMNL SOK 12-10 PTPPHBZ, a crucial component of the Universal MATE-N-LOK series. This contact accessory, designed for cable mount installation, boasts CSA and UL certifications for quality assurance. Crafted from durable phosphor bronze, it ensures reliable performance in a wide voltage range of up to 600V AC. With a crimp termination method suitable for 10-12 AWG stranded wires, this contact socket is ideal for power applications. Each package contains 1000 pieces, making it convenient for large-scale projects. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it meets VDE standards and is RoHS compliant, guaranteeing safety and environmental responsibility. Trust in this contact's robust construction and performance for seamless wire-to-wire connections in various industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 640309-3 | UMNL PIN 12-10 PTPPHBZ | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 7-745129-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | TE Connectivity 640310-3 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 640310-3 Application Tooling | ![]() |
| TE Connectivity 58380-1 | TE Connectivity 640310-3 Application Tooling | ![]() |
| TE Connectivity 58380-2 | TE Connectivity 640310-3 Application Tooling | ![]() |
| TE Connectivity 58530-1 | TE Connectivity 640310-3 Application Tooling | ![]() |
| TE Connectivity 58530-2 | TE Connectivity 640310-3 Application Tooling | ![]() |
| TE Connectivity 2063521-1 | TE Connectivity 640310-3 Application Tooling | ![]() |
| TE Connectivity 2063521-2 | TE Connectivity 640310-3 Application Tooling | ![]() |


