520946-1

Heilind Number:AMP520946-1
Manufacturer:TE Connectivity
Manufacturer Number:520946-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250/375 REC HSG 4P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520946-1
Housing Material:Polyester
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP520946-1

Detailed Description

Enhance your electrical connections with our FF 250/375 REC HSG 4P NYLON BLACK terminal housing. Crafted from durable polyester in a sleek black finish, this receptacle features a straight orientation for seamless installation. With four positions for optimal connectivity, it's perfect for various applications. Mount it effortlessly with its cable mount design. While not insulated, its high-quality construction ensures reliable performance. RoHS compliant for environmental responsibility, this housing is a must-have for any connector setup. Explore our range of products for more essential components.