| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521085-1 |
| Housing Material: | Nylon |
| Pitch: | .22 in, 5.59 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP521085-1 |
521085-1
| Heilind Number: | AMP521085-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 521085-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this DRYER terminal housing crafted from durable Nylon 6/6 material. Featuring a straight orientation and a total of 7 receptacle terminals, it offers secure and reliable performance. The natural housing color adds a sleek touch, while the latch mating retention and polarization alignment ensure a snug fit. Designed for cable mount installation, this housing is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521163-2 | ![]() |


