521125-1

Heilind Number:AMP521125-1
Manufacturer:TE Connectivity
Manufacturer Number:521125-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 187 HOUSING TAB 0.81 NYLON 6/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521125-1
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP521125-1

Detailed Description

Enhance your connectivity with our PL 187 Tab Housing crafted from durable Nylon 6/6. Designed for seamless integration, this straight orientation housing features a single tab terminal, ensuring optimal performance. Its natural color adds a sleek touch, while the polarization mating alignment type guarantees secure connections. Perfect for cable mounting, it offers flexibility in installation. Rest assured, this RoHS-compliant housing upholds environmental standards, making it a reliable choice for various applications in the realm of connectors and terminals. Elevate your setup with this essential component.