| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521204-3 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Gender: | Receptacle |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed, Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K383 |
| Position Keyed: | 2D |
| Connector Length: | .362 in, 9.2 mm |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector, Connector Assembly |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Accepts Contact Type: | Receptacle |
| Housing Configuration: | Both Ends Closed |
| Mating Area Interface Dimensions: | .25 in, 6.35 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Receptacle Style: | Straight |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 521204-3 |
| SKU: | AMP521204-3 |
521204-3
Specifications
Detailed Description
Enhance power connectivity with our 2-position receptacle housing, engineered for secure cable mounting in the RAST 5 IDC Connectors series. Crafted from durable nylon 66/6, this housing ensures reliable performance in diverse applications. Featuring a 5mm pitch, it offers seamless integration with corresponding sockets for efficient power transmission. With a natural color and UL 94V-0 flammability standard compliance, it prioritizes safety without compromising on functionality. The straight receptacle style and latch mating retention guarantee easy assembly and secure connections. Operating within a wide temperature range of -55 to 105°C, this housing is suitable for demanding environments. RoHS compliant and designed for lead-free solder processes, it aligns with environmental and regulatory standards. Elevate your power panel with this high-quality connector assembly, ideal for appliances and industrial settings.


