| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521225-2 |
| Color: | Natural |
| Series: | Ultra-Pod 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.085 in, 27.56 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521225-2 |
521225-2
Specifications
Detailed Description
Enhance your electrical connections with our Ultra-Pod 187 Assembly Receptacle. Designed for 20-16 AWG wire, this straight orientation receptacle features a durable brass construction with tin plating for optimal conductivity. With a 4.75mm tab width and .51mm tab thickness compatibility, it ensures a secure fit. The nylon insulation and F-Crimp termination method guarantee reliable performance in temperatures ranging from -40 to 150°C. Perfect for various applications, this RoHS-compliant receptacle is a must-have for any project. Upgrade your connections with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-33459-6 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 964201-1 | STD TIMER CONTACT | ![]() |


