| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964201-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964201-1 |
964201-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our Standard Timer Contact. Designed for reliable performance in challenging environments, this contact features a F-Crimp termination method and Locking Lance primary locking feature for secure and durable connections. With a wide operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, it ensures compatibility and longevity. Suitable for wire sizes ranging from 0.5 to 1mm² (17 to 20 AWG), this receptacle-type contact is the perfect solution for various automotive applications. Trust in our high-quality automotive connectors and accessories to meet your connectivity needs with precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1534840-1 | PIN HOUSING, 2X6 POSN., MQS | ![]() |
| TE Connectivity 1326133-1 | RECEPTACLE HOUSING, 18 POSITIO | ![]() |
| TE Connectivity 1394511-1 | EINZELLEITDICHTG,WS | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 521225-2 | ULTRA-POD 187 ASSY REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/13/2014 | P-14-010787 (xml) - Manufacturing location change. Following Part Numbers will be transferred from Beutlhauser (Germany) to TE Qingdao (China). | N/A | |||


