5213816-1

Heilind Number:AMP5213816-1
Manufacturer:TE Connectivity
Manufacturer Number:5213816-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6P POWER TAP ASSY W/M4 SCREW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5213816-1
Series:Power Taps
Amperage:20 A
Number of Contacts:6
Termination Method:Tap Screw, Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Screw Size:M4
Number of Positions:6
SKU:AMP5213816-1

Detailed Description

Enhance your power distribution systems with our 20A straight Power Taps, featuring six contacts for seamless connectivity. Engineered for reliability, these terminal blocks are designed for Through Hole - Press-Fit installation, ensuring secure and stable connections. The phosphor bronze contacts with tin plating guarantee optimal conductivity and durability. With a compact design and M4 tap screw size, they are perfect for various industrial applications. RoHS compliant, you can trust in their quality and environmental responsibility. Upgrade your setup with these efficient and dependable Power Taps.