| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521596-2 |
| Color: | Natural |
| Series: | Ultra-Pod 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.155 mm, .91 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521596-2 |
521596-2
Specifications
Detailed Description
Enhance your electrical connections with the Ultra-Pod 187 Assembly Receptacle. Crafted from durable brass with a protective tin plating, this terminal guarantees reliable performance. Its compact design, measuring just .91 inches in overall length, is ideal for tight spaces. The nylon insulation ensures safety, while the tab-lock crimp type offers secure wire connections. Suitable for 18-22 AWG wires, it accommodates various applications. With a flag orientation and a wide operating temperature range of -40 to 150°C, this receptacle is versatile and dependable. ROHS compliant for environmental responsibility, it's a must-have for your connector needs. Upgrade your setup with the Ultra-Pod 187 Assembly Receptacle today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521368-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |


