5223000-5

Heilind Number:AMP5223000-5
Manufacturer:TE Connectivity
Manufacturer Number:5223000-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FB-5R,ASY,150,SIG,HDR,SL,4.25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5223000-5
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC
Contact Type:Pin
Impedance:150 Ω
Package Quantity:9
Contact Amperage:3 A
Number of Positions:150
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:5 MΩ
GPL:473
Packaging:Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.05 µm, 1.969 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.05 in, 2.4 mm
Connector Height:17 mm, .668 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3964
Number of Signal Positions:150
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:1000 V AC
Board to Board Configuration:Vertical
Contact Mating Area Plating Finish:Matte
Connector Width:18 mm, .709 in
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.167 in, 4.25 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.256 in, 6.5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5223000-5
SKU:AMP5223000-5

Detailed Description

Introducing the Z-PACK Future Bus+ 5R, a high-performance PCB connector designed for signal transmission. With a robust LCP housing and gold-plated phosphor bronze contacts, this connector ensures reliable connectivity in demanding environments. Featuring 150 rows and 150 positions, it offers ample connectivity options for your application. Measuring at just 17mm in height, it is compact yet efficient. With a pitch of 2mm, it is suitable for through-hole soldering. Operating in a wide temperature range from -67 to 257°F, it is versatile for various applications. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant, it is environmentally friendly. Perfect for board-to-board configurations, this connector is ideal for high-speed data transmission.