| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5555162-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 136 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.57 mm, .495 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1024 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CJ8433-000,AMP-0-5555162-1 |
| SKU: | AMP5555162-1 |
5555162-1
Specifications
Detailed Description
Featuring a right-angle mount, this black RJ45 connector is designed for Cat 3 LAN applications. With eight positions, it offers reliable signal transmission with gold-plated contacts. UL 94V-0 compliant, it ensures safety in operation, while its PBT Polyester housing and phosphor bronze contact material guarantee durability. Ideal for panel installation, it includes stops for secure positioning. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), it suits various environments. With a low profile and single-port configuration, this connector is a dependable choice for data and device connectivity in diverse settings. RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-4 | 14P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-746610-5 | 20 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 201297-1 | MALE BLOCK 14 PL. | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 745286-2 | LATCHING BLOCK | ![]() |
| TE Connectivity 770092-1 | 09P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2023 | PCN-23-166581 - Package Qty Change. Quantity of product reduced in the tray. : PN 5555162-1 : New APQ 798 PN 5555163-1, PN 5555163-2 and PN 5555163-5 : New APQ 882. The product was out of the tray (easy to drop the product). To prevent Quality hazards, Quantity of product reduced in the tray. | Download | |||
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


