| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5223995-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 1 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5223995-1 |
| SKU: | AMP5223995-1 |
5223995-1
Specifications
Detailed Description
Enhance your power connectivity with our UPM Expanded Receptacle Assembly, a vital component in the Z-Pack 2mm HM series. Crafted with durable LCP housing and reliable Phosphor Bronze contacts, this assembly ensures secure and efficient power transmission. Featuring a single row design for easy installation on PCBs through press-fit termination, it offers 10A contact amperage and can handle up to 250V AC/DC. With UL 94V-0 flammability standard compliance and an operating temperature range of -55°C to 125°C (-67°F to 257°F), it guarantees safety and reliability in various environments. Ideal for power applications, this gray receptacle with a vertical mount orientation is a must-have for your electronic projects. RoHS compliant and designed for longevity, it is the perfect choice for high-performance systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 216398-4 | 48P.IEC-C MALE CONN | ![]() |
| TE Connectivity 5-1546686-6 | 6PCV-03-006=6PCV Assy w/ Captive Screws | ![]() |
| TE Connectivity 6469025-1 | HM-ZD 2PR HDR 40P 5.2MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2025 | PCN-25-232479 - Location Change... We plan to outsource some TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of Feb 2025. | Download | |||


