| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6469025-1 |
| Series: | HM-Zd |
| Gender: | Male |
| Housing Material: | Polyester |
| Number of Contacts: | 40 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP6469025-1 |
6469025-1
| Heilind Number: | AMP6469025-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6469025-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HM-ZD 2PR HDR 40P 5.2MM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 2-1445094-4 | MICRO MNL HDR ASSY S/ROW AU LF | ![]() |
| TE Connectivity 5-103414-7 | 09 MODII HDR SRST SHRD LF | ![]() |
| TE Connectivity 5-1546686-6 | 6PCV-03-006=6PCV Assy w/ Captive Screws | ![]() |
| TE Connectivity 5223995-1 | UPM EXPANDED RECEPTACLE ASSEMBLY | ![]() |
| TE Connectivity 650478-5 | 048 EURO TYPE C PIN ST ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/23/2025 | PCN-25-232357 - Manufacturing location change. We plan to outsource some TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of Feb 2025. | Download | |||


