| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5223995-3 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 40 V DC |
| Contact Type: | Socket |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | A87 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3081 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 1 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5223995-3 |
| SKU: | AMP5223995-3 |
5223995-3
Specifications
Detailed Description
Enhance power connectivity with our UPM Expanded Receptacle Assembly from the Z-PACK 2mm HM series. Crafted with durable LCP housing in a sleek gray finish, this single-row connector boasts Through Hole - Press-Fit termination for secure board mounting. Featuring 6 power and 1 signal positions with a contact amperage of 10A, it guarantees reliable performance in a wide operating temperature range from -55°C to 125°C. With UL 94V-0 flammability standard compliance and RoHS certification, this connector prioritizes safety and environmental responsibility. Ideal for power circuit applications, it ensures efficient power transmission with its Phosphor Bronze contacts and noble metal plating. Whether for industrial or consumer electronics, this connector assembly is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5646956-1 | ![]() | |
| TE Connectivity 5646956-2 | ![]() | |
| TE Connectivity 646956-4 | ![]() |


