5223995-4

Heilind Number:AMP5223995-4
Manufacturer:TE Connectivity
Manufacturer Number:5223995-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED RECEPTACLE ASSEMB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5223995-4
Series:Z-PACK 2mm HM
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.118 in, 3 mm
Voltage:250 V AC, 40 V DC
Contact Type:Socket
USOC Codes:2mm HM
Contact Amperage:10 A
Number of Positions:7
Housing Color:Gray
Mount Orientation:Vertical
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3081
Number of Power Positions:7
Number of Signal Positions:1
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:5223995-4
SKU:AMP5223995-4

Detailed Description

Enhance your power connectivity with the UPM EXPANDED RECEPTACLE ASSEMB, a vital component from the Z-PACK 2mm HM series. Designed for optimal performance, this receptacle boasts a single row layout, made of durable LCP (Liquid Crystal Polymer) housing in a sleek gray color. Its through-hole press-fit termination method ensures secure attachment to the board, while the phosphor bronze contact material guarantees reliable conductivity. With seven power positions and one signal position, it accommodates diverse circuit applications with ease. Meeting UL 94V-0 flammability standards and RoHS compliant, it's a safe and environmentally friendly choice. Operating efficiently in a wide temperature range from -55°C to 125°C (-67°F to 257°F), this connector assembly is perfect for demanding industrial environments. Upgrade your connectivity solutions with this high-quality connector, essential for power transmission in various applications.