5646957-1

Heilind Number:AMP5646957-1
Manufacturer:TE Connectivity
Manufacturer Number:5646957-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646957-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.118 in, 3 mm
Voltage:30 V AC, 30 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:10 A
Number of Positions:7
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:7
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5646957-1
SKU:AMP5646957-1

Detailed Description

Introducing the UPM EXPANDED PIN ASSEMBLY from the Z-PACK 2mm HM series, a high-performance power connector designed for board-to-board applications. Featuring a robust polyester housing with a UL 94V-0 flammability standard, this connector ensures reliable operation even in demanding environments. With a right-angle mount orientation and through-hole press-fit termination method, it offers easy installation and secure connectivity. The contact material of phosphor bronze with tin plating guarantees excellent conductivity, while the noble metal plating in the mating area ensures long-term durability. With a voltage rating of 30V AC/DC and a contact amperage of 10A, it is ideal for power transmission. This connector, with seven power positions and a blade contact type, is suitable for power circuit applications. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), it is highly versatile. RoHS compliant and packaged in a tube for convenience, this connector is a reliable choice for various power connectivity needs.