| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52266-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52266-3 |
52266-3
Specifications
Detailed Description
Easily connect and secure your wires with our TERMINAL R PG 4 5/16, featuring a Ring Tongue connector type for efficient installation. With a voltage rating of 600V and compatibility with M8 and 5/16 stud sizes, it ensures reliable performance in various applications. The straight orientation and closed barrel design provide a streamlined connection, while the insulation offers added safety. Suitable for 4 AWG wires, this terminal accommodates wire sizes up to 21mm², making it versatile for different projects. Operating at temperatures up to 105°C (221°F) and meeting RoHS compliance, it guarantees durability and environmental responsibility. Perfect for use in a range of industries, from automotive to industrial, our Rings & Spades terminal will meet your connectivity needs with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52928 | PIDG SPRSPD 22-16COM22-18MIL 5 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490536-1 | ![]() | |
| TE Connectivity 1490599-1 | ![]() | |
| TE Connectivity 47822 | ![]() | |
| TE Connectivity 48754-1 | ![]() | |
| TE Connectivity 48860-1 | ![]() | |
| TE Connectivity 59974-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 52266 | ![]() |


