| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52267-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52267-1 |
52267-1
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL R PG 2 1/4, designed for optimal performance in various applications. With a connector_type of Ring Tongue, it ensures a secure and reliable link, suitable for high-voltage environments up to 600 V. The stud_size of M6 guarantees a perfect fit, while the Straight orientation simplifies installation. Operating flawlessly in temperatures ranging from 105 °C to 221 °F, it's a versatile choice for different settings. Accommodating wire sizes of 2 AWG, 34 - 35 mm², and 52600 - 83700 CMA, this terminal is a robust solution. Its Closed barrel_type and insulated design offer added safety and protection. Part of our Rings & Spades collection, it features a Straight terminal_angle and is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this Crimp Ring Terminal for efficient and durable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658623-4 | 20 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490406-1 | TE Connectivity 52267-1 Application Tooling | ![]() |
| TE Connectivity 47823 | TE Connectivity 52267-1 Application Tooling | ![]() |
| TE Connectivity 48755-1 | TE Connectivity 52267-1 Application Tooling | ![]() |
| TE Connectivity 48861-1 | TE Connectivity 52267-1 Application Tooling | ![]() |


