| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5226993-2 |
| Series: | OEG Miniature Relay PCF,PCH |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .21 in, 5.33 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | Without |
| Panel Mount Type: | Lockwasher and Nut |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Passivated |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 5080 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 1.375 in, 34.93 mm |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 5226993-2 |
| SKU: | AMP5226993-2 |
5226993-2
Specifications
Detailed Description
Enhance your connectivity with our Vertical Jack BNC PCB, designed for seamless integration in electronic systems. This miniature relay, part of the OEG PCF/PCH series, features a straight body orientation and through-hole termination method for easy installation. Crafted with durable zinc body material, phosphor bronze contacts with tin plating ensure optimal signal transmission. Operating at frequencies up to 4 GHz with an impedance of 50 Ω, this BNC connector guarantees high-performance in data and device applications. Its black housing color, along with a rear panel mount feature, offers versatility in setup. Meeting RoHS compliance standards, this commercial-grade connector is ideal for cable to board interface, providing reliable connectivity in diverse environments. Elevate your RF coaxial connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329631-2 | ![]() | |
| TE Connectivity 5227426-1 | ![]() |


