| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5227820-1 |
| Series: | OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Push-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Zinc |
| Panel Thickness: | .24 in, 6.1 mm |
| Number of Positions: | 1 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Interface: | TNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .21 in, 5.33 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Retention: | With |
| Additional Features: | Mounting Posts |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3135 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 1.4 in, 35.57 mm |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Connector System: | Cable to Board |
| Part Aliases: | 5227820-1 |
| SKU: | AMP5227820-1 |
5227820-1
Specifications
Detailed Description
Enhance your electronic connections with the TNC PCB VERT connector from our OEG Miniature Relay PCF series. Featuring a durable straight-body orientation and gold-plated phosphor bronze contacts, this Jack-type connector ensures reliable signal transmission. With a high operating frequency of 11 GHz and an impedance of 50 Ω, it is suitable for demanding applications. Its zinc body and nickel plating offer robust construction, while the through-hole termination method and mounting posts facilitate easy installation on panels. Designed for single-port configurations, this connector complies with RoHS standards, making it a dependable choice for RF coaxial connections in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337544-0 | ![]() | |
| TE Connectivity 1-329631-2 | ![]() |


