| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5227839-1 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Screw |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Zinc |
| Panel Thickness: | .24 in, 6.1 mm |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | TNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.1 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Retention: | With |
| Additional Features: | Mounting Posts |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3135 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Detent: | Without |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.88 mm, .625 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Connector System: | Cable to Board |
| Part Aliases: | 5227839-1 |
| SKU: | AMP5227839-1 |
5227839-1
Specifications
Detailed Description
Experience seamless connectivity with our TNC PCB Right Angle Jack. Designed for panel mounting with through-hole solder termination, this connector ensures reliable performance in high-frequency applications up to 11 GHz. Crafted with precision, it features a rugged zinc body, gold-plated phosphor bronze contacts, and nickel body plating for enhanced durability. With a single-port configuration and a vertical mount orientation, it offers easy installation on printed circuit boards. The inclusion of mounting posts and a secure PCB retention system guarantees stability in operation. RoHS compliant and suitable for a wide temperature range, this connector is ideal for demanding RF coaxial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337544-0 | ![]() | |
| TE Connectivity 1-329631-2 | ![]() |


