| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5228664-2 |
| Gender: | Plug |
| Mount Type: | Bulkhead |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Connector Size: | Miniature |
| Mating Type: | Push-On |
| Operating Frequency: | 3 GHz |
| Body Material: | Brass |
| Cable Type: | RG 142, RG 223, RG 400 |
| Number of Positions: | 1 |
| Interface: | Mini UHF |
| GPL: | 311 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3338 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Bright |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | Polymethylpentene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 11.68 mm, .46 in |
| Connector System: | Cable to Board |
| Part Aliases: | 5228664-2 |
| SKU: | AMP5228664-2 |
5228664-2
Specifications
Detailed Description
Discover the reliability and performance of our UHF PLUG-MINIATURE connector. Designed for seamless connectivity, this miniature plug features a bulkhead mount type with a crimp termination method, making it ideal for various applications. With a push-on mating type and a single-port configuration, it ensures easy and efficient installation. The body material, crafted from high-quality brass with a nickel finish, guarantees durability and longevity. Suitable for use with RG 142, RG 223, and RG 400 cable types, this connector offers versatile compatibility. Operating at a frequency of .3 GHz and with a wide temperature range of -25 to 70°C (-13 to 158°F), it is perfect for both indoor and outdoor use. RoHS compliant and meticulously engineered for optimal performance, our UHF PLUG-MINIATURE is a must-have component for your RF coaxial connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5226601-3 | ![]() | |
| TE Connectivity 5414477-1 | ![]() | |
| TE Connectivity 9-221132-4 | ![]() |


