52409

Heilind Number:AMP52409
Manufacturer:TE Connectivity
Manufacturer Number:52409
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPR SPD 22-16 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52409
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52409

Detailed Description

Enhance your electrical connections with our PIDG series Terminal, designed for optimal performance in various applications. This Spring Spade connector features a #6 stud size and accommodates wire sizes ranging from 22 to 16 AWG, ensuring a secure and reliable fit. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it guarantees durability and stability under challenging conditions. The closed barrel design and insulation provide added protection, while the straight terminal angle offers easy installation. RoHS compliant and meticulously crafted, this terminal is a must-have for any professional or DIY project. Elevate your connectivity solutions with Rings & Spades.