| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35151 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35151 |
35151
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Terminal, designed for optimal performance in a variety of applications. This 1/2-inch stud size terminal accommodates wire sizes ranging from 10 to 12 AWG, ensuring secure and reliable connectivity. With a closed barrel design and straight orientation, it offers easy installation and a durable connection. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, this terminal is suitable for demanding environments. RoHS compliant and fully insulated for safety, it meets stringent quality standards. Perfect for use in automotive, industrial, and aerospace settings, our terminal guarantees efficient and long-lasting electrical connections. Elevate your projects with the reliability of our PIDG series Ring Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 324486 | SPARE WIRE CAP,BLU .120-.145 INS. | ![]() |
| TE Connectivity 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
| TE Connectivity 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 66253-6 | MALE CONTACT ASSY (STRIP) | ![]() |
| TE Connectivity 66601-1 | III+ SKT,18-14,TIN-LEAD,LP | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 35151 Application Tooling | ![]() |
| TE Connectivity 2217484-1 | TE Connectivity 35151 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 35151 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 35151 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 35151 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 35151 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 35151 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 35151 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 35151 Application Tooling | ![]() |


