| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52420 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52420 |
52420
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Spring Spade Terminal, designed for seamless performance in a variety of applications. With a voltage rating of 300V and a stud size of #6, M3.5, it ensures reliable conductivity. This straight orientation terminal accommodates wire sizes ranging from 14 to 16 AWG, making it versatile for different projects. Operating efficiently in temperatures ranging from 105°C to 221°F, it's suitable for both standard and demanding environments. Featuring a closed barrel design and insulation, it guarantees secure and safe connections. Compliant with RoHS regulations, this terminal is a responsible choice for your connectivity needs. Explore our Rings & Spades category for more options to complete your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350777-9 | 02P UMNL V0 PLUG HSG BLACK | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 284049-3 | TERMI-BLOK VERTICAL PLUG STACK | ![]() |
| TE Connectivity 3-644467-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 33456 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 34125 | TERMINAL,SOLIS R 16-14 5/16 | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| TE Connectivity 499252-6 | 034 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 643071-2 | 02P MTA156 FD-THRU COVER | ![]() |


