52707-1

Heilind Number:AMP52707-1
Manufacturer:TE Connectivity
Manufacturer Number:52707-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPR SPD 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52707-1
Connector Type:Spring Spade
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52707-1

Detailed Description

Upgrade your electrical connections with this high-quality TERMINAL. Designed for durability and efficiency, it features a Spring Spade connector type with a #8 stud size, perfect for secure installations. The straight orientation and closed barrel type ensure a snug fit, while its operating temperature range of 170°C (338°F) guarantees reliable performance even in demanding environments. Suitable for wire sizes 10-12 AWG (3-6 mm²), this terminal is a versatile solution for various applications. Trust in its quality for seamless connectivity.