52708-1

Heilind Number:AMP52708-1
Manufacturer:TE Connectivity
Manufacturer Number:52708-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPR SPD 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52708-1
Connector Type:Spring Spade
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52708-1

Detailed Description

Upgrade your electrical connections with our high-performance TERMINAL. Designed for optimal conductivity, this connector features a Spring Spade design with a #10 stud size and accommodates 10-12 AWG wire. Its straight orientation and closed barrel ensure a secure fit, while its operating temperature range of 170°C (338°F) guarantees reliable performance in various environments. Ideal for professional and DIY projects, this terminal is a must-have for any electrical toolkit. Upgrade your electrical connections with our high-performance TERMINAL. Designed for optimal conductivity, this connector features a Spring Spade design with a #10 stud size and accommodates 10-12 AWG wire. Its straight orientation and closed barrel ensure a secure fit, while its operating temperature range of 170°C (338°F) guarantees reliable performance in various environments. Ideal for professional and DIY projects, this terminal is a must-have for any electrical toolkit.