| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52928-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #5, M3 |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52928-1.P |
52928-1
Specifications
Detailed Description
Easily connect and secure wires with this Cut Strip Spring Spade terminal. Designed for efficient and reliable performance, it accommodates wire sizes ranging from 22 to 16 AWG, making it suitable for various applications. With a voltage rating of 300V and M3 stud size, it ensures safe and stable connections. Its closed barrel and insulation provide added protection, while the straight terminal angle allows for convenient installation. Compliant with RoHS standards, it is a dependable choice for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794229-0 | MINI UMNL2 SOK 22-18AWG LP LF | ![]() |
| TE Connectivity 2-320552-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-35109-1 | PIDG 12-10 R 10; TAPE | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 322798 | SOLIS R HR 22-16COM 22-18MIL 8 | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 350218-7 | UMNL PIN 20-14 .0126AUBR | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
| TE Connectivity 52041-7 | TERMINAL R PG 8 1/4 | ![]() |
| TE Connectivity 52928-1 | PIDG SP SPD 22-16COM22-18MIL 5 | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |


