| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52940 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #5, M3 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52940 |
52940
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spring Spade Terminal. Designed for seamless performance, this terminal is ideal for wire sizes ranging from 10 to 12 AWG, ensuring a secure fit. With a closed barrel and insulation, it guarantees safety and durability. Rated for up to 300 V and operating temperatures between 105°C and 221°F, it's suitable for various applications. Its straight orientation and M3 stud size offer convenience in installation. RoHS compliant, this terminal is an eco-friendly choice for your projects. Upgrade to our high-quality Rings & Spades terminal for efficient and reliable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-6 | ADERENDHUELSE N BL | ![]() |
| TE Connectivity RNF-100-1/2-BK-SP | NB12744001 | ![]() |
| TE Connectivity TMS-SCE-1K-3/4-2.0-4 | TMS-SCE-1K-3/4-2.0-4 | ![]() |


