| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52962 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52962 |
52962
| Heilind Number: | AMP52962 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52962 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL from our PLASTI-GRIP series. Designed for durability and efficiency, this Spring Spade connector features a #8 stud size and accommodates wire sizes 10-12 AWG. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, it ensures reliable performance in various applications. The closed barrel design and insulation provide added safety, while the straight terminal angle offers easy installation. RoHS compliant and suitable for a range of Crimp Ring, Spade, Fork & Hook Terminal applications, it's a versatile choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-111196-2 | 60 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 2-36153-4 | TERMINAL,PIDG R IR 20 10 | ![]() |
| TE Connectivity 208472-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208483-1 | CMC RECEPTACLE ASSY,SIZE 28 | ![]() |
| TE Connectivity 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 3-640620-2 | 02P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 52935-1.P | Cut Tape - TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 66261-5 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | PCN-23-164325 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. Reduced number of wire barrel serrations. | Download | |||


