| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450L22-12SX |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52935-1.P |
MS3450L22-12SX
Specifications
Detailed Description
Enhance your electrical connections with our Spring Spade TERMINAL. Designed for optimal performance, it accommodates wire sizes ranging from 14 to 16 AWG, ensuring a secure fit for various applications. With a voltage rating of 300V, it guarantees reliable conductivity. The #6 stud size, compatible with M3.5, offers versatility in installation. Its closed barrel design and rohs_compliance make it environmentally friendly and safe to use. Upgrade your connectivity solutions with this essential component.


