53006-1

Heilind Number:AMP53006-1
Manufacturer:TE Connectivity
Manufacturer Number:53006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDG SPR SPD 22-16COM22-18MIL6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53006-1
Connector Type:Spring Spade
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53006-1

Detailed Description

Enhance your electrical connections with our Budget Spring Spade Connector, perfect for 22-16 AWG wire sizes. Featuring a #6 stud size and M3.5 compatibility, this connector offers reliable performance in a variety of applications. With a closed barrel design and straight terminal angle, it ensures secure and efficient crimping. Operating at temperatures up to 170°C (338°F), it's ideal for high-demand environments. RoHS compliant and part of our Rings & Spades collection, this connector guarantees quality and compliance. Upgrade your connectivity solutions with this essential component.